Sign in to ask questions about the Panduit S100X150YHJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S100X150YHJ technical specifications.
| Color | Red |
| Height | 0.5inch |
| Length | 1.5inch |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Sheet |
| Weight | 1.08lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X150YHJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.