
Printable vinyl cable markers in white, featuring a 1-inch width and 2.25-inch length. Constructed from durable vinyl, these markers operate effectively within a temperature range of -46°C to 107°C. Designed for bulk packaging, this product offers a practical solution for cable identification.
Sign in to ask questions about the Panduit S100X225VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S100X225VAC technical specifications.
| Body Material | Vinyl |
| Color | White |
| Height | 57.1mm |
| Length | 2.25inch |
| Material | Vinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Weight | 4oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
