Sign in to ask questions about the Panduit S100X225VAFY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S100X225VAFY technical specifications.
| Body Material | Vinyl |
| Color | White, Blue |
| Length | 2.25inch |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 2oz |
| Width | 1inch |
| Wire/Cable Diameter | 6.06mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225VAFY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
