
Printable polyester cable markers, white background and color, featuring a 1-inch width and 2.25-inch height. These adhesive markers are designed for cable mounting, operating effectively within a temperature range of -54°C to 107°C. Each sheet contains 1000 markers, made from durable polyester material. RoHS compliant, these markers offer a reliable solution for cable identification.
Sign in to ask questions about the Panduit S100X225YAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S100X225YAJ technical specifications.
| Background Color | White |
| Color | White |
| Height | 2.25inch |
| Length | 2.25inch |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Sheet |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.08lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit S100X225YAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
