
Printable polyester labels, white, designed for wire and cable management. Self-laminating construction ensures durability and protection. Operating temperature range from -54°C to 107°C. Each sheet contains 1000 labels, with a total package weight of 1.4lb.
Sign in to ask questions about the Panduit S200X150YAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit S200X150YAJ technical specifications.
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 1000 |
| Packaging | Sheet |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit S200X150YAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
