Panduit S200X225VADY technical specifications.
| Color | White |
| Length | 57.15mm |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 50.8mm |
| Weight | 9.2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S200X225VADY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.