Panduit S200X225YAJ technical specifications.
| Color | White |
| Length | 2.25inch |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Sheet |
| Reach SVHC Compliant | No |
| Weight | 1.08lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S200X225YAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.