Printable vinyl wire marker labels, 2 inches wide and 6.5 inches long, featuring a white print-on area for clear identification. Designed for 1/0 to 250 MCM wires, these labels operate effectively within a temperature range of -40°C to 93°C. Supplied on a roll, each package contains 1000 labels, weighing 3.44lb.
Panduit S200X650VATY technical specifications.
| Color | White |
| Length | 6.5inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Roll |
| Weight | 3.44lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S200X650VATY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
