
This copper female header has a 4AWG wire/cable gauge and a 1.3inch length. It features a free hanging mount and is available in packs of 200. The header is made of copper with a tin plating on the body and contacts. It is not radiation hardened and has a non-insulated design.
Panduit S4-14R-T technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.97mm |
| Gender | Female |
| Inside Diameter | 7.11mm |
| Insulation | Non-Insulated |
| Length | 1.3inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.09inch |
| Weight | 4.05lb |
| Width | 0.55inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S4-14R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
