Panduit S4X4BL6NM technical specifications.
| Color | Black |
| Length | 6foot |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Wall |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Fiber-Duct™ |
| Weight | 4.86lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit S4X4BL6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.