Panduit S4X4YL6NM technical specifications.
| Color | Yellow |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Wall |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Fiber-Duct™ |
| Weight | 4.86lb |
| Width | 4.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S4X4YL6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
