Panduit S8-14R-E technical specifications.
| Type | Tubular |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 8AWG |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.