The Pan-Lug Crimp Terminal is a non-insulated, aluminum terminal with a green color. It has a 2-wire entry and a crimp termination. The terminal is available in bulk packaging and is compliant with RoHS regulations. The Pan-Lug Crimp Terminal is part of the Pan-Lug series and is suitable for general applications.
Sign in to ask questions about the Panduit SA400-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SA400-2 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Color | Green |
| Depth | 1.19mm |
| Insulation | Non-Insulated |
| Length | 3.75mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit SA400-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
