Panduit SBC2/0-Q technical specifications.
| Body Material | Copper |
| Height | 1.72inch |
| Length | 43.7mm |
| Material | Copper |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBC |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBC2/0-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.