Panduit SBC250-Q technical specifications.
| Height | 2.09inch |
| Length | 53.1mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBC |
| Width | 1.03inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBC250-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
