
Panduit SCMS50-L technical specifications.
| Body Plating | Tin |
| Depth | 12.3mm |
| Insulation | Non-Insulated |
| Length | 49mm |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 2.29lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCMS50-L to view detailed technical specifications.
No datasheet is available for this part.