Sign in to ask questions about the Panduit SCT2-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SCT2-2 technical specifications.
| Body Plating | Tin |
| Depth | 48.76mm |
| Insulation | Non-Insulated |
| Length | 98.6mm |
| Number of Wire Entries | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCT2-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
