Panduit SD4H6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 19.1mm |
| Height | 4inch |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | External |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 1.17lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SD4H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.