
The Pan-Wrap SE 1.25inch diameter cable features a black and white color scheme, with a material composition of PET and polyethylene. It has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. The cable is designed for cable mounting and is available in bulk packaging. It has a diameter of 1.25inch and a length of 50foot, with a weight of 1lb. The Pan-Wrap SE series meets UL VW-1 flammability rating requirements.
Panduit SE125PFR-LR0 technical specifications.
| Color | Black, White |
| Diameter | 1.25inch |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 1.25inch |
| Length | 50foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Wrap™ SE |
| Size | 31.8mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE125PFR-LR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
