
The Pan-Wrap SE 1.25inch White PET cable is a bulk-packaged accessory with a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. It has a flammability rating of UL VW-1 and is made of PET and polyethylene materials. The cable has an inside diameter of 1.25inch and a length of 200foot, with a weight of 4lb and a size of 31.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit SE125PFR-TR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 1.25inch |
| Length | 200foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Wrap™ SE |
| Size | 31.8mm |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE125PFR-TR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
