Panduit SE12P-MR0 technical specifications.
| Color | Black |
| Diameter | 0.125inch |
| Inside Diameter | 0.12inch |
| Length | 1000foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SE |
| Size | 3.2mm |
| Weight | 2.35lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit SE12P-MR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.