Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Gray Reel
Checking distributor stock and pricing after the page loads.
Panduit SE12P-MR8 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Standard |
| Packaging | Bulk |
| Series | Pan-Wrap™ SE |
| RoHS | Compliant |