The Pan-Wrap SE150P-TR0 cable features a polyethylene body material and black color. It has a diameter of 1.5inch and an inside diameter of 1.5inch. The cable is halogen free and has a flammability rating of UL94 V-0. It is available in a bulk packaging with a package quantity of 1. The cable has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C.
Panduit SE150P-TR0 technical specifications.
| Body Material | Polyethylene |
| Color | Black |
| Diameter | 1.5inch |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Inside Diameter | 1.5inch |
| Length | 200foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Wrap™ SE |
| Size | 38.1mm |
| Weight | 4.7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE150P-TR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.