Panduit SE150PFR-LR0 technical specifications.
| Color | Black |
| Diameter | 1.5inch |
| Inside Diameter | 1.5inch |
| Length | 50foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SE |
| Size | 38.1mm |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE150PFR-LR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
