
The Pan-Wrap SE175P-TR0 cable features a black color, UL94 V-0 flammability rating, and is halogen free. It has an inside diameter of 1.75inch and a length of 200foot. The cable is made from PET and polyethylene materials and is designed for cable mounting. It operates within a temperature range of -70°C to 125°C.
Panduit SE175P-TR0 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Inside Diameter | 1.75inch |
| Length | 200foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Wrap™ SE |
| Weight | 5.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE175P-TR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
