
The Pan-Wrap SE cable features a grey PET material with a UL94 V-0 flammability rating. It has an inside diameter of 0.25 inch and a length of 1000 feet. The cable is designed for standard mounting and is available in bulk packaging. It is part of the Pan-Wrap SE series and weighs 4.5 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit SE25P-MR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SE25P-MR8 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 0.25inch |
| Length | 1000foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Wrap™ SE |
| Weight | 4.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit SE25P-MR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
