Panduit SE75PFR-DR0 technical specifications.
| Color | Black, White |
| Diameter | 0.75inch |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 0.75inch |
| Length | 500foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Wrap™ SE |
| Size | 19.1mm |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE75PFR-DR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.