
The Panduit SG200S-C is a nylon cable tie made from PA66 material with a natural color. It measures 211mm in length, 5.7mm in width, and 1.17mm in thickness. The tie is designed for free hanging applications and is lead free. It is available in a package quantity of 100, packaged in a bag.
Sign in to ask questions about the Panduit SG200S-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SG200S-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 8.7mm |
| Height | 0.22inch |
| Lead Free | Lead Free |
| Length | 211mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Thickness | 1.17mm |
| Weight | 4.64oz |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SG200S-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
