
The Panduit SG200S-C0 is a nylon cable tie with a black color, measuring 211mm in length and 5.7mm in width. It has a thickness of 1.17mm and a weight of 4.64oz. The cable tie is made from lead-free materials and is suitable for free-hanging applications.
Sign in to ask questions about the Panduit SG200S-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SG200S-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 8.7mm |
| Height | 0.22inch |
| Lead Free | Lead Free |
| Length | 211mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Thickness | 1.17mm |
| Weight | 4.64oz |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SG200S-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
