This nylon cable tie from Panduit has a body material of nylon and a color of natural. It measures 211mm in length, 5.7mm in width, and 8.7mm in depth. The cable tie is lead free and has a thickness of 1.17mm. It is packaged in a bag with 1000 units per package and weighs 3.18lb.
Sign in to ask questions about the Panduit SG200S-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SG200S-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 8.7mm |
| Lead Free | Lead Free |
| Length | 211mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Thickness | 1.17mm |
| Weight | 3.18lb |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SG200S-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.