
The Panduit SG200S-M30 is a nylon cable tie with a black color and 0.692foot length. It features a free hanging mount and is made from nylon, polyamide, PA66, and polypropylene materials. The cable tie has a bundle diameter of 2inch and a depth of 8.7mm, with a weight of 3.2lb. It is packaged in bags of 1000 units and is part of the Super-Grip series.
Sign in to ask questions about the Panduit SG200S-M30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SG200S-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Black |
| Depth | 8.7mm |
| Length | 0.692foot |
| Material | Nylon, Polyamide, PA66, Polypropylene |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Weight | 3.2lb |
| Width | 0.225inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SG200S-M30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
