
Nylon tie mount featuring VHB adhesive for secure cable management. Constructed from durable Nylon, Polyamide, this black mount measures 25.4mm in length and width, with a height of 8.4mm. Designed for both screw and adhesive mounting, it comes in a bulk package of 100 units.
Sign in to ask questions about the Panduit SGABM25-AV-C300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SGABM25-AV-C300 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Height | 8.4mm |
| Length | 25.4mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Super-Grip® |
| Weight | 6oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGABM25-AV-C300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
