Panduit SHH3-S8-X technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 13.4mm |
| Height | 1.3inch |
| Length | 6.8inch |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quick-Build™ |
| Weight | 9.280001oz |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SHH3-S8-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.