Panduit SP1-2L-C technical specifications.
| Depth | 22mm |
| Height | 2.19inch |
| Length | 56mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SP1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SP1-2L-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
