
Checking distributor stock and pricing after the page loads.
Panduit SP1-350-12 technical specifications.
| Depth | 38mm |
| Length | 76mm |
| Material | Bronze |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SP1 |
| RoHS | Compliant |