Sign in to ask questions about the Panduit SP1-4L-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SP1-4L-C technical specifications.
| Height | 1.94inch |
| Lead Free | Lead Free |
| Material | Bronze |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StructuredGround™, SP1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit SP1-4L-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
