This 8-position shielded cable connector features a bronze contact material with gold plating, suitable for use with flat wire or cable. The connector has a straight orientation and a maximum length of 11.68mm, with a depth of 40.64mm. It is designed for cable mounting and is available in bulk packaging. The connector is compliant with RoHS regulations and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 40.64mm |
| Gender | Male |
| Length | 11.68mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
