
The Pan-Lug SR-1000-1Y is a female terminal with six contacts, designed for cable mount applications at a right angle. It features a non-insulated design and is available in bulk packaging. The terminal is rated for use with wire gauges ranging from 500AWG to 1000AWG. It is not radiation hardened and is part of the Pan-Lug series.
Sign in to ask questions about the Panduit SR-1000-1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SR-1000-1Y technical specifications.
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Lug® |
| Termination | Screw |
| Wire Gauge (Max) | 1000AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SR-1000-1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
