Panduit SRM19MK2 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Mount | Rack |
| Package Quantity | 1 |
| Series | SmartRack™ |
| Weight | 21.13lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SRM19MK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.