Panduit SSM2S-D technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Natural |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 170mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STA-STRAP® SSM |
| Weight | 1.5lb |
| Width | 0.18inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSM2S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.