Panduit SSPM2.5H-L300 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2.76inch |
| Color | Black |
| Depth | 7.6mm |
| Length | 257mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | STA-STRAP® SSPM |
| Weight | 8.320001oz |
| Width | 7.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSPM2.5H-L300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.