Panduit SST1M-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.78inch |
| Color | Black |
| Depth | 4.5mm |
| Height | 3.8mm |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STA-STRAP® SS |
| Weight | 1.28oz |
| Width | 0.095inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST1M-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
