Panduit SST1M-M20 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.78inch |
| Color | Black |
| Depth | 2.4mm |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | STA-STRAP® SS |
| Weight | 9.120001oz |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST1M-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.