Panduit SST2S-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Natural |
| Depth | 4.6mm |
| Height | 0.25inch |
| Length | 172mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | STA-STRAP® SS |
| Weight | 3.68oz |
| Width | 0.18inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit SST2S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
