Panduit SST3I-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Natural |
| Depth | 3.4mm |
| Height | 0.21inch |
| Length | 279mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | STA-STRAP® SS |
| Weight | 2.35lb |
| Width | 0.135inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST3I-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
