Sign in to ask questions about the Panduit SST3S-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit SST3S-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Black |
| Depth | 7.9mm |
| Height | 6.4mm |
| Length | 279mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | STA-STRAP® SS |
| Weight | 6.08oz |
| Width | 0.18inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST3S-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
