
The Panduit SST4H-L0 is a nylon cable tie from the STA-STRAP SS series, designed for cable management applications. It features a black color and a bundle diameter of 4inch. The tie has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in free hanging applications and is available in bulk packaging with 50 pieces per package.
Panduit SST4H-L0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Black |
| Depth | 7.6mm |
| Length | 376mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | STA-STRAP® SS |
| Weight | 9.760001oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SST4H-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
