
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Panduit SST4S-M2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Depth | 4.6mm |
| Length | 381mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | STA-STRAP® SS |
| Weight | 5.73lb |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
