
This cable assembly features 26AWG twisted pair wire with gold contact plating and a copper contact material. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and suitable for use in a variety of applications.
Panduit STP6X4BU technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit STP6X4BU to view detailed technical specifications.
No datasheet is available for this part.