Sign in to ask questions about the Panduit T038X000FJC-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit T038X000FJC-BK technical specifications.
| Color | Black, White |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | P1™ |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit T038X000FJC-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.